
SMP3308-153M | |
|---|---|
DigiKey Part Number | 2639-SMP3308-153MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP3308-153M |
Description | FIXED IND 150UH 580MA 1.05 OHM |
Customer Reference | |
Detailed Description | 150 µH Unshielded Inductor 580 mA 1.05Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 770mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.05Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.420" W (13.46mm x 10.67mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 4,04481 € | 2.831,37 € |
| Unit Price without VAT: | 4,04481 € |
|---|---|
| Unit Price with VAT: | 4,81332 € |

