Parametric Equivalent
Similar

SMP3013-682K | |
|---|---|
DigiKey Part Number | 2639-SMP3013-682KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP3013-682K |
Description | FIXED IND 68UH 384MA 1.57 OHM |
Customer Reference | |
Detailed Description | 68 µH Unshielded Molded Inductor 384 mA 1.57Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 520mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.57Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.313" L x 0.120" W (7.94mm x 3.05mm) |
Tolerance ±10% | Height - Seated (Max) 0.145" (3.68mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP3013-682KLF | Gowanda Electronics | 0 | 2639-SMP3013-682KLFTR-ND | 1,10764 € | Parametric Equivalent |
| P1330-683K | Delevan | 0 | DN3282TR-ND | 1,67402 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 1,10764 € | 2.436,81 € |
| Unit Price without VAT: | 1,10764 € |
|---|---|
| Unit Price with VAT: | 1,31809 € |


