SMP3013-272KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,10764 €
Datasheet
Image for SMP3013-272KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP3013-272KLF

DigiKey Part Number
2639-SMP3013-272KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP3013-272KLF
Description
FIXED IND 27UH 657MA 535 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Molded Inductor 657 mA 535mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
860mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
535mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.313" L x 0.120" W (7.94mm x 3.05mm)
Tolerance
±10%
Height - Seated (Max)
0.145" (3.68mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMP3013-272KGowanda Electronics02639-SMP3013-272KTR-ND1,10764 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2001,10764 €2.436,81 €
Manufacturers Standard Package
Unit Price without VAT:1,10764 €
Unit Price with VAT:1,31809 €