
SMP3013-102KLF | |
|---|---|
DigiKey Part Number | 2639-SMP3013-102KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP3013-102KLF |
Description | FIXED IND 10UH 946MA 258 MOHM |
Customer Reference | |
Detailed Description | 10 µH Unshielded Molded Inductor 946 mA 258mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 258mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.313" L x 0.120" W (7.94mm x 3.05mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 1,12158 € | 2.467,48 € |
| Unit Price without VAT: | 1,12158 € |
|---|---|
| Unit Price with VAT: | 1,33468 € |

