
SMP2512-471KLF | |
|---|---|
DigiKey Part Number | 2639-SMP2512-471KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP2512-471KLF |
Description | FIXED IND 4.7UH 636MA 1 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 636 mA 1Ohm Max |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 477mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Supplier Device Package 2512 |
Inductance | Size / Dimension 0.245" L x 0.095" W (6.22mm x 2.41mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.79mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,07360 € | 1.036,80 € |
| Unit Price without VAT: | 2,07360 € |
|---|---|
| Unit Price with VAT: | 2,46758 € |

