Parametric Equivalent

SMP2512-391KLF | |
|---|---|
DigiKey Part Number | 2639-SMP2512-391KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP2512-391KLF |
Description | FIXED IND 3.9UH 702MA 820 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Molded Inductor 702 mA 820mOhm Max |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 527mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 820mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Supplier Device Package 2512 |
Inductance | Size / Dimension 0.245" L x 0.095" W (6.22mm x 2.41mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.79mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP2512-391K | Gowanda Electronics | 0 | 2639-SMP2512-391KTR-ND | 2,05714 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,05714 € | 1.028,57 € |
| Unit Price without VAT: | 2,05714 € |
|---|---|
| Unit Price with VAT: | 2,44800 € |

