Image for SMP2512-221KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP2512-221KLF

DigiKey Part Number
2639-SMP2512-221KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP2512-221KLF
Description
FIXED IND 2.2UH 1A 400 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Molded Inductor 1 A 400mOhm Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Surface Mount
Supplier Device Package
2512
Size / Dimension
0.245" L x 0.095" W (6.22mm x 2.41mm)
Height - Seated (Max)
0.110" (2.79mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,08304 €1.041,52 €
Manufacturers Standard Package
Unit Price without VAT:2,08304 €
Unit Price with VAT:2,47882 €