
SMP2512-102K | |
|---|---|
DigiKey Part Number | 2639-SMP2512-102KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP2512-102K |
Description | FIXED IND 10UH 519MA 1.5 OHM SMD |
Customer Reference | |
Detailed Description | 10 µH Unshielded Molded Inductor 519 mA 1.5Ohm Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 389mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.245" L x 0.095" W (6.22mm x 2.41mm) | |
Height - Seated (Max) | 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,83118 € | 915,59 € |
| Unit Price without VAT: | 1,83118 € |
|---|---|
| Unit Price with VAT: | 2,17910 € |

