Parametric Equivalent

SMP2007-561MLF | |
|---|---|
DigiKey Part Number | 2639-SMP2007-561MLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP2007-561MLF |
Description | FIXED IND 5.6UH 2.8MA 26 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Toroidal Inductor 2.8 mA 26mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 680mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 26mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.402" L x 0.165" W (10.20mm x 4.19mm) |
Current Rating (Amps) | Height - Seated (Max) 0.300" (7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP2007-561M | Gowanda Electronics | 0 | 2639-SMP2007-561MTR-ND | 5,93264 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 5,93264 € | 4.152,85 € |
| Unit Price without VAT: | 5,93264 € |
|---|---|
| Unit Price with VAT: | 7,05984 € |

