Parametric Equivalent

SMP2007-470M | |
|---|---|
DigiKey Part Number | 2639-SMP2007-470MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP2007-470M |
Description | FIXED IND 470NH 4.8MA 9 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Unshielded Toroidal Inductor 4.8 mA 9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 9mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.402" L x 0.165" W (10.20mm x 4.19mm) |
Current Rating (Amps) | Height - Seated (Max) 0.300" (7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP2007-470MLF | Gowanda Electronics | 0 | 2639-SMP2007-470MLFTR-ND | 5,88556 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 5,88556 € | 4.119,89 € |
| Unit Price without VAT: | 5,88556 € |
|---|---|
| Unit Price with VAT: | 7,00382 € |

