
SMP2007-221M | |
|---|---|
DigiKey Part Number | 2639-SMP2007-221MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP2007-221M |
Description | FIXED IND 2.2UH 3.6MA 16 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Toroidal Inductor 3.6 mA 16mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.165" W (10.20mm x 4.19mm) | |
Height - Seated (Max) | 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 5,95966 € | 4.171,76 € |
| Unit Price without VAT: | 5,95966 € |
|---|---|
| Unit Price with VAT: | 7,09200 € |

