Parametric Equivalent

SMP1812-391KLF | |
|---|---|
DigiKey Part Number | 2639-SMP1812-391KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP1812-391KLF |
Description | FIXED IND 3.9UH 1.018A 220 MOHM |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Molded Inductor 1.018 A 220mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.25A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 220mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP1812-391K | Gowanda Electronics | 0 | 2639-SMP1812-391KTR-ND | 1,21009 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 1,25292 € | 2.756,42 € |
| Unit Price without VAT: | 1,25292 € |
|---|---|
| Unit Price with VAT: | 1,49097 € |

