
SMP1812-273KLF | |
|---|---|
DigiKey Part Number | 2639-SMP1812-273KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP1812-273KLF |
Description | FIXED IND 270UH 152MA 9.93 OHM |
Customer Reference | |
Detailed Description | 270 µH Unshielded Molded Inductor 152 mA 9.93Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 143mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 9.93Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 1,25360 € | 2.757,92 € |
| Unit Price without VAT: | 1,25360 € |
|---|---|
| Unit Price with VAT: | 1,49178 € |

