Parametric Equivalent

SMP1812-271K | |
|---|---|
DigiKey Part Number | 2639-SMP1812-271KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP1812-271K |
Description | FIXED IND 2.7UH 1.277A 140 MOHM |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Molded Inductor 1.277 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.513A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 140mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP1812-271KLF | Gowanda Electronics | 0 | 2639-SMP1812-271KLFTR-ND | 1,21009 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 1,21009 € | 2.662,20 € |
| Unit Price without VAT: | 1,21009 € |
|---|---|
| Unit Price with VAT: | 1,44001 € |

