
SMP1812-223KLF | |
|---|---|
DigiKey Part Number | 2639-SMP1812-223KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP1812-223KLF |
Description | FIXED IND 220UH 161MA 8.8 OHM |
Customer Reference | |
Detailed Description | 220 µH Unshielded Molded Inductor 161 mA 8.8Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 158mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.8Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 1,26939 € | 2.792,66 € |
| Unit Price without VAT: | 1,26939 € |
|---|---|
| Unit Price with VAT: | 1,51057 € |

