
SMP1812-122K | |
|---|---|
DigiKey Part Number | 2639-SMP1812-122KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP1812-122K |
Description | FIXED IND 12UH 669MA 510 MOHM |
Customer Reference | |
Detailed Description | 12 µH Unshielded Molded Inductor 669 mA 510mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 752mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 510mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.138" (3.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 1,20048 € | 2.641,06 € |
| Unit Price without VAT: | 1,20048 € |
|---|---|
| Unit Price with VAT: | 1,42857 € |

