Image for SMP1210S-821K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1210S-821K

DigiKey Part Number
2639-SMP1210S-821KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP1210S-821K
Description
FIXED IND 8.2UH 692MA 440 MOHM
Customer Reference
Detailed Description
8.2 µH Shielded Wirewound Inductor 692 mA 440mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
740mA
Shielding
Shielded
DC Resistance (DCR)
440mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
0.102" (2.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,04438 €6.088,76 €
Manufacturers Standard Package
Unit Price without VAT:3,04438 €
Unit Price with VAT:3,62281 €