Parametric Equivalent

SMP1210S-682KLF | |
|---|---|
DigiKey Part Number | 2639-SMP1210S-682KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP1210S-682KLF |
Description | FIXED IND 68UH 239MA 3.7 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 239 mA 3.7Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 240mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.7Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.102" (2.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP1210S-682K | Gowanda Electronics | 0 | 2639-SMP1210S-682KTR-ND | 3,04902 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,04902 € | 6.098,04 € |
| Unit Price without VAT: | 3,04902 € |
|---|---|
| Unit Price with VAT: | 3,62833 € |

