SMP1210S-391K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 3,03058 €
Datasheet
Image for SMP1210S-391K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1210S-391K

DigiKey Part Number
2639-SMP1210S-391KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP1210S-391K
Description
FIXED IND 3.9UH 838MA 300 MOHM
Customer Reference
Detailed Description
3.9 µH Shielded Wirewound Inductor 838 mA 300mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.03A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
300mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Current Rating (Amps)
Height - Seated (Max)
0.102" (2.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMP1210S-391KLFGowanda Electronics02639-SMP1210S-391KLFTR-ND3,03058 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,03058 €6.061,16 €
Manufacturers Standard Package
Unit Price without VAT:3,03058 €
Unit Price with VAT:3,60639 €