
SMP1210S-122K | |
|---|---|
DigiKey Part Number | 2639-SMP1210S-122KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP1210S-122K |
Description | FIXED IND 12UH 530MA 750 MOHM |
Customer Reference | |
Detailed Description | 12 µH Shielded Wirewound Inductor 530 mA 750mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 580mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,08741 € | 6.174,82 € |
| Unit Price without VAT: | 3,08741 € |
|---|---|
| Unit Price with VAT: | 3,67402 € |

