SML32S-562J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 2,39876 €
Datasheet
Image for SML32S-562J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML32S-562J

DigiKey Part Number
2639-SML32S-562JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML32S-562J
Description
FIXED IND 56UH 181MA 6.3 OHM SMD
Customer Reference
Detailed Description
56 µH Shielded Molded Inductor 181 mA 6.3Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
6.3Ohm Max
Series
Frequency - Self Resonant
8MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.5 MHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Current Rating (Amps)
Height - Seated (Max)
0.102" (2.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML32S-562JLFGowanda Electronics02639-SML32S-562JLFTR-ND2,39876 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,39876 €4.797,52 €
Manufacturers Standard Package
Unit Price without VAT:2,39876 €
Unit Price with VAT:2,85452 €