
SML32S-391KLF | |
|---|---|
DigiKey Part Number | 2639-SML32S-391KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML32S-391KLF |
Description | FIXED IND 3.9UH 500MA 830 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Molded Inductor 500 mA 830mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 830mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 42MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,23756 € | 4.475,12 € |
| Unit Price without VAT: | 2,23756 € |
|---|---|
| Unit Price with VAT: | 2,66270 € |

