Parametric Equivalent

SML32S-391JLF | |
|---|---|
DigiKey Part Number | 2639-SML32S-391JLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML32S-391JLF |
Description | FIXED IND 3.9UH 500MA 830 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Molded Inductor 500 mA 830mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 830mOhm Max |
Series | Frequency - Self Resonant 42MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.102" (2.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML32S-391J | Gowanda Electronics | 0 | 2639-SML32S-391JTR-ND | 2,37972 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,37972 € | 4.759,44 € |
| Unit Price without VAT: | 2,37972 € |
|---|---|
| Unit Price with VAT: | 2,83187 € |

