Parametric Equivalent

SML32-220KLF | |
|---|---|
DigiKey Part Number | 2639-SML32-220KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML32-220KLF |
Description | FIXED IND 220NH 805MA 320 MOHM |
Customer Reference | |
Detailed Description | 220 nH Unshielded Molded Inductor 805 mA 320mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 320mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 350MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.102" (2.60mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML32-220K | Gowanda Electronics | 0 | 2639-SML32-220KTR-ND | 1,91228 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,91228 € | 3.824,56 € |
| Unit Price without VAT: | 1,91228 € |
|---|---|
| Unit Price with VAT: | 2,27561 € |

