Image for SML32-101G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML32-101G

DigiKey Part Number
2639-SML32-101GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML32-101G
Description
FIXED IND 1UH 544MA 700 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Molded Inductor 544 mA 700mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
700mOhm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
0.102" (2.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,80816 €7.616,32 €
Manufacturers Standard Package
Unit Price without VAT:3,80816 €
Unit Price with VAT:4,53171 €