Parametric Equivalent

SML32-033K | |
|---|---|
DigiKey Part Number | 2639-SML32-033KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML32-033K |
Description | FIXED IND 33NH 711MA 240 MOHM |
Customer Reference | |
Detailed Description | 33 nH Unshielded Molded Inductor 711 mA 240mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 240mOhm Max |
Mfr | Q @ Freq 25 @ 100MHz |
Series | Frequency - Self Resonant 1.4GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.102" (2.60mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML32-033KLF | Gowanda Electronics | 0 | 2639-SML32-033KLFTR-ND | 2,32380 € | Parametric Equivalent |
| 1210-330K | Delevan | 0 | DN10330TR-ND | 1,38660 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,32380 € | 4.647,60 € |
| Unit Price without VAT: | 2,32380 € |
|---|---|
| Unit Price with VAT: | 2,76532 € |


