
SMG8527-101KLF | |
|---|---|
DigiKey Part Number | 2639-SMG8527-101KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMG8527-101KLF |
Description | FIXED IND 1UH 1.73A 143 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 1.73 A 143mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 143mOhm Max |
Series | Q @ Freq 25 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 144MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.870" L x 0.270" W (22.10mm x 6.86mm) |
Current Rating (Amps) | Height - Seated (Max) 0.290" (7.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 7,61723 € | 3.656,27 € |
| Unit Price without VAT: | 7,61723 € |
|---|---|
| Unit Price with VAT: | 9,06450 € |

