Parametric Equivalent

SMG5025-560K | |
|---|---|
DigiKey Part Number | 2639-SMG5025-560KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMG5025-560K |
Description | FIXED IND 560NH 1.645A 135 MOHM |
Customer Reference | |
Detailed Description | 560 nH Unshielded Molded Inductor 1.645 A 135mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 135mOhm Max | |
Q @ Freq | 50 @ 25MHz | |
Frequency - Self Resonant | 280MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.240" W (12.70mm x 6.10mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,16270 € | 2.530,16 € |
| Unit Price without VAT: | 3,16270 € |
|---|---|
| Unit Price with VAT: | 3,76361 € |

