
SMG5025-471KLF | |
|---|---|
DigiKey Part Number | 2639-SMG5025-471KLFTR-ND - Tape & Reel (TR) 2639-SMG5025-471KLFCT-ND - Cut Tape (CT) 2639-SMG5025-471KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMG5025-471KLF |
Description | FIXED IND 4.7UH 375MA 2.6 OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Molded Inductor 375 mA 2.6Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 375mA | |
Shielding | - | |
DC Resistance (DCR) | 2.6Ohm Max | |
Q @ Freq | 33 @ 7.9MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.228" W (12.70mm x 5.80mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,91529 € | 2.332,23 € |
| Unit Price without VAT: | 2,91529 € |
|---|---|
| Unit Price with VAT: | 3,46920 € |

