SMG5025-391K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 3,32406 €
Datasheet
Image for SMG5025-391K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMG5025-391K

DigiKey Part Number
2639-SMG5025-391KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMG5025-391K
Description
FIXED IND 3.9UH 395MA 2.3 OHM
Customer Reference
Detailed Description
3.9 µH Unshielded Molded Inductor 395 mA 2.3Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.3Ohm Max
Q @ Freq
33 @ 7.9MHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.240" W (12.70mm x 6.10mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8003,32406 €2.659,25 €
Manufacturers Standard Package
Unit Price without VAT:3,32406 €
Unit Price with VAT:3,95563 €