2.2 µH Unshielded Molded Inductor 620 mA 950mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMG5025-221KLF

DigiKey Part Number
2639-SMG5025-221KLFTR-ND - Tape & Reel (TR)
2639-SMG5025-221KLFCT-ND - Cut Tape (CT)
2639-SMG5025-221KLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMG5025-221KLF
Description
FIXED IND 2.2UH 620MA 950 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Molded Inductor 620 mA 950mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
950mOhm Max
Q @ Freq
33 @ 7.9MHz
Frequency - Self Resonant
135MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.228" W (12.70mm x 5.80mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,97000 €5,97 €
104,90900 €49,09 €
1004,06870 €406,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8003,38746 €2.709,97 €
1.6003,32407 €5.318,51 €
Manufacturers Standard Package
Unit Price without VAT:5,97000 €
Unit Price with VAT:7,10430 €