Parametric Equivalent

SMG3013-470K | |
|---|---|
DigiKey Part Number | 2639-SMG3013-470KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMG3013-470K |
Description | FIXED IND 470NH 760MA 350 MOHM |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 760 mA 350mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 350mOhm Max |
Series | Q @ Freq 30 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 330MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.313" L x 0.120" W (7.94mm x 3.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMG3013-470KLF | Gowanda Electronics | 0 | 2639-SMG3013-470KLFTR-ND | 1,81666 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 1,81666 € | 3.996,65 € |
| Unit Price without VAT: | 1,81666 € |
|---|---|
| Unit Price with VAT: | 2,16183 € |

