Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMG3013-101K | |
|---|---|
DigiKey Part Number | 2639-SMG3013-101KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMG3013-101K |
Description | FIXED IND 1UH 450MA 1 OHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 450 mA 1Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1Ohm Max |
Mfr | Q @ Freq 25 @ 25MHz |
Series | Frequency - Self Resonant 230MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.313" L x 0.120" W (7.94mm x 3.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMG3013-101KLF | Gowanda Electronics | 0 | 2639-SMG3013-101KLFTR-ND | 1,83120 € | Parametric Equivalent |
| SMRF3013-101K | Gowanda Electronics | 0 | 2639-SMRF3013-101KTR-ND | 1,13582 € | Parametric Equivalent |
| SMRF3013-101KLF | Gowanda Electronics | 0 | 2639-SMRF3013-101KLFTR-ND | 1,13582 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 1,83120 € | 4.028,64 € |
| Unit Price without VAT: | 1,83120 € |
|---|---|
| Unit Price with VAT: | 2,17913 € |


