SMG3013-100K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,83953 €
Datasheet
Image for SMG3013-100K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMG3013-100K

DigiKey Part Number
2639-SMG3013-100KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMG3013-100K
Description
FIXED IND 100NH 1.59A 80 MOHM
Customer Reference
Detailed Description
100 nH Unshielded Molded Inductor 1.59 A 80mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
40 @ 25MHz
Frequency - Self Resonant
680MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.313" L x 0.120" W (7.94mm x 3.05mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2001,83953 €4.046,97 €
Manufacturers Standard Package
Unit Price without VAT:1,83953 €
Unit Price with VAT:2,18904 €