
SMG1812-082M | |
|---|---|
DigiKey Part Number | 2639-SMG1812-082MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMG1812-082M |
Description | FIXED IND 82NH 700MA 250 MOHM |
Customer Reference | |
Detailed Description | 82 nH Unshielded Molded Inductor 700 mA 250mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 35 @ 50MHz | |
Frequency - Self Resonant | 750MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,98464 € | 2.166,21 € |
| Unit Price without VAT: | 0,98464 € |
|---|---|
| Unit Price with VAT: | 1,17172 € |

