Parametric Equivalent

SMG1812-012MLF | |
|---|---|
DigiKey Part Number | 2639-SMG1812-012MLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMG1812-012MLF |
Description | FIXED IND 12NH 1.23A 100 MOHM |
Customer Reference | |
Detailed Description | 12 nH Unshielded Molded Inductor 1.23 A 100mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 40 @ 50MHz |
Series | Frequency - Self Resonant 1GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMG1812-012M | Gowanda Electronics | 0 | 2639-SMG1812-012MTR-ND | 0,97240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,97240 € | 2.139,28 € |
| Unit Price without VAT: | 0,97240 € |
|---|---|
| Unit Price with VAT: | 1,15716 € |

