Parametric Equivalent

SMB3528-2 | |
|---|---|
DigiKey Part Number | 2639-SMB3528-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB3528-2 |
Description | FERRITE BEAD 490 OHM NONSTD 1LN |
Customer Reference | |
Detailed Description | 490 Ohms @ 100 MHz 1 Power Line Ferrite Bead Nonstandard 9.5mA 5mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 9.5mA |
Manufacturer Gowanda Electronics | DC Resistance (DCR) (Max) 5mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.198" (5.04mm) |
Number of Lines 1 | Size / Dimension 0.354" L x 0.285" W (9.00mm x 7.24mm) |
Impedance @ Frequency 490 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB3528-2LF | Gowanda Electronics | 0 | 2639-SMB3528-2LFTR-ND | 1,47670 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,47670 € | 1.033,69 € |
| Unit Price without VAT: | 1,47670 € |
|---|---|
| Unit Price with VAT: | 1,75727 € |

