Parametric Equivalent

SMB3528-1 | |
|---|---|
DigiKey Part Number | 2639-SMB3528-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB3528-1 |
Description | FERRITE BEAD 385 OHM NONSTD 1LN |
Customer Reference | |
Detailed Description | 385 Ohms @ 100 MHz 1 Power Line Ferrite Bead Nonstandard 9.5mA 5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gowanda Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 385 Ohms @ 100 MHz | |
Current Rating (Max) | 9.5mA | |
DC Resistance (DCR) (Max) | 5mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Nonstandard | |
Mounting Type | Surface Mount | |
Height (Max) | 0.198" (5.04mm) | |
Size / Dimension | 0.354" L x 0.285" W (9.00mm x 7.24mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,43074 € | 1.001,52 € |
| Unit Price without VAT: | 1,43074 € |
|---|---|
| Unit Price with VAT: | 1,70258 € |

