
SM3-330K | |
|---|---|
DigiKey Part Number | 2639-SM3-330KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM3-330K |
Description | FIXED IND 330NH 1.217A 140 MOHM |
Customer Reference | |
Detailed Description | 330 nH Unshielded Molded Inductor 1.217 A 140mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,93635 € | 3.872,70 € |
| Unit Price without VAT: | 1,93635 € |
|---|---|
| Unit Price with VAT: | 2,30426 € |

