
SM3-271GLF | |
|---|---|
DigiKey Part Number | 2639-SM3-271GLFTR-ND - Tape & Reel (TR) 2639-SM3-271GLFCT-ND - Cut Tape (CT) 2639-SM3-271GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM3-271GLF |
Description | FIXED IND 2.7UH 467MA 950 MOHM |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Molded Inductor 467 mA 950mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 950mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 4 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 € | 6,75 € |
| 10 | 5,54700 € | 55,47 € |
| 100 | 4,66120 € | 466,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,80816 € | 7.616,32 € |
| Unit Price without VAT: | 6,75000 € |
|---|---|
| Unit Price with VAT: | 8,03250 € |

