Parametric Equivalent

SM3-182J | |
|---|---|
DigiKey Part Number | 2639-SM3-182JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM3-182J |
Description | FIXED IND 18UH 183MA 6.2 OHM SMD |
Customer Reference | |
Detailed Description | 18 µH Unshielded Molded Inductor 183 mA 6.2Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6.2Ohm Max |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.102" (2.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM3-182JLF | Gowanda Electronics | 0 | 2639-SM3-182JLFTR-ND | 2,52727 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,52727 € | 5.054,54 € |
| Unit Price without VAT: | 2,52727 € |
|---|---|
| Unit Price with VAT: | 3,00745 € |

