SM3-018J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 2,52727 €
Datasheet
Image for SM3-018J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM3-018J

DigiKey Part Number
2639-SM3-018JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM3-018J
Description
FIXED IND 18NH 1.558A 50 MOHM
Customer Reference
Detailed Description
18 nH Unshielded Molded Inductor 1.558 A 50mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
50mOhm Max
Series
Frequency - Self Resonant
2.5GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
10 MHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Current Rating (Amps)
Height - Seated (Max)
0.102" (2.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM3-018JLFGowanda Electronics02639-SM3-018JLFTR-ND2,52727 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,52727 €5.054,54 €
Manufacturers Standard Package
Unit Price without VAT:2,52727 €
Unit Price with VAT:3,00745 €