
MLRF3013-822K | |
|---|---|
DigiKey Part Number | 2639-MLRF3013-822KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF3013-822K |
Description | FIXED IND 82UH 88MA 7.3 OHM SMD |
Customer Reference | |
Detailed Description | 82 µH Unshielded Molded Inductor 88 mA 7.3Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 7.3Ohm Max |
Series | Q @ Freq 35 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 14MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.313" L x 0.115" W (7.94mm x 2.93mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 1,47781 € | 3.251,18 € |
| Unit Price without VAT: | 1,47781 € |
|---|---|
| Unit Price with VAT: | 1,75859 € |

