
MLRF3013-820K | |
|---|---|
DigiKey Part Number | 2639-MLRF3013-820KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF3013-820K |
Description | FIXED IND 820NH 420MA 850 MOHM |
Customer Reference | |
Detailed Description | 820 nH Unshielded Molded Inductor 420 mA 850mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 850mOhm Max |
Series | Q @ Freq 28 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 250MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.313" L x 0.115" W (7.94mm x 2.93mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 1,14736 € | 2.524,19 € |
| Unit Price without VAT: | 1,14736 € |
|---|---|
| Unit Price with VAT: | 1,36536 € |

