
MLRF3013-182K | |
|---|---|
DigiKey Part Number | 2639-MLRF3013-182KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF3013-182K |
Description | FIXED IND 18UH 149MA 3.1 OHM SMD |
Customer Reference | |
Detailed Description | 18 µH Unshielded Molded Inductor 149 mA 3.1Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.1Ohm Max |
Series | Q @ Freq 45 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 30MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.313" L x 0.115" W (7.94mm x 2.93mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 1,37046 € | 3.015,01 € |
| Unit Price without VAT: | 1,37046 € |
|---|---|
| Unit Price with VAT: | 1,63085 € |

