Image for MLRF3013-120K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLRF3013-120K

DigiKey Part Number
2639-MLRF3013-120KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLRF3013-120K
Description
FIXED IND 120NH 1.3A 90 MOHM SMD
Customer Reference
Detailed Description
120 nH Unshielded Molded Inductor 1.3 A 90mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
40 @ 25MHz
Frequency - Self Resonant
640MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.313" L x 0.115" W (7.94mm x 2.93mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.2001,16181 €2.555,98 €
Manufacturers Standard Package
Unit Price without VAT:1,16181 €
Unit Price with VAT:1,38255 €