
MLRF28M272K | |
|---|---|
DigiKey Part Number | 2639-MLRF28M272KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF28M272K |
Description | FIXED IND 27UH 660MA 350 MOHM TH |
Customer Reference | |
Detailed Description | 27 µH Unshielded Molded Inductor 660 mA 350mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 350mOhm Max |
Series | Q @ Freq 45 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 22MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.281" Dia x 0.938" L (7.15mm x 23.82mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,55122 € | 4.551,22 € |
| Unit Price without VAT: | 4,55122 € |
|---|---|
| Unit Price with VAT: | 5,41595 € |

