
MLRF28M123K | |
|---|---|
DigiKey Part Number | 2639-MLRF28M123KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF28M123K |
Description | FIXED IND 120UH 195MA 4.1 OHM TH |
Customer Reference | |
Detailed Description | 120 µH Unshielded Molded Inductor 195 mA 4.1Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.1Ohm Max | |
Q @ Freq | 95 @ 790kHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 790 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.281" Dia x 0.938" L (7.15mm x 23.82mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,57194 € | 4.571,94 € |
| Unit Price without VAT: | 4,57194 € |
|---|---|
| Unit Price with VAT: | 5,44061 € |

