
MLRF24M564J | |
|---|---|
DigiKey Part Number | 2639-MLRF24M564JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRF24M564J |
Description | FIXED IND 5.6MH 56MA 53 OHM TH |
Customer Reference | |
Detailed Description | 5.6 mH Unshielded Molded Inductor 56 mA 53Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 53Ohm Max |
Series | Q @ Freq 80 @ 250kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 1.25MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,93731 € | 6.937,31 € |
| Unit Price without VAT: | 6,93731 € |
|---|---|
| Unit Price with VAT: | 8,25540 € |


