
MLRF24M105J | |
|---|---|
DigiKey Part Number | 2639-MLRF24M105JTR-ND - Tape & Reel (TR) 2639-MLRF24M105JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLRF24M105J |
Description | FIXED IND 10MH 47MA 72 OHM TH |
Customer Reference | |
Detailed Description | 10 mH Unshielded Molded Inductor 47 mA 72Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 72Ohm Max |
Series | Q @ Freq 80 @ 250kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 950MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 250 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.240" Dia x 0.740" L (6.10mm x 18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 € | 11,65 € |
| 10 | 9,58200 € | 95,82 € |
| 25 | 8,86600 € | 221,65 € |
| 50 | 8,55920 € | 427,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,99281 € | 6.992,81 € |
| Unit Price without VAT: | 11,65000 € |
|---|---|
| Unit Price with VAT: | 13,86350 € |

